LP87332ARHDRQ1 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP87331Q1EVM

DigiKey Part Number
296-48023-ND
Manufacturer
Manufacturer Product Number
LP87331Q1EVM
Description
EVAL BOARD FOR LP87332ARHDRQ1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LP87332ARHDRQ1 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
-
Current - Output
3A
Voltage - Input
-
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LP87332ARHDRQ1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1205,51000 €205,51 €
Manufacturers Standard Package
Unit Price without VAT:205,51000 €
Unit Price with VAT:244,55690 €