
LP87322Q1EVM | |
|---|---|
DigiKey Part Number | 296-48022-ND |
Manufacturer | |
Manufacturer Product Number | LP87322Q1EVM |
Description | EVAL BOARD FOR LP873220RHDRQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP873220RHDRQ1 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.8V ~ 5.5V |
Manufacturer Texas Instruments | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 2MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down with LDO | Utilized IC / Part LP873220RHDRQ1 |
Outputs and Type 4 Non-Isolated Outputs | Base Product Number |
Current - Output 2A |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,78000 € | 190,78 € |
| Unit Price without VAT: | 190,78000 € |
|---|---|
| Unit Price with VAT: | 227,02820 € |

