


LP873222RHDTQ1 | |
|---|---|
DigiKey Part Number | 296-47012-2-ND - Tape & Reel (TR) 296-47012-1-ND - Cut Tape (CT) 296-47012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP873222RHDTQ1 |
Description | IC REG QUAD BUCK/LNR 2MHZ 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP873222RHDTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.7V ~ 3.36V, 2A | |
Voltage/Current - Output 2 | 0.7V ~ 3.36V, 2A | |
Voltage/Current - Output 3 | 0.8V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,60800 € | 26,08 € |
| 25 | 2,39840 € | 59,96 € |
| 100 | 2,16680 € | 216,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,05652 € | 514,13 € |
| 500 | 1,99004 € | 995,02 € |
| 750 | 1,95673 € | 1.467,55 € |
| 1.250 | 1,91982 € | 2.399,78 € |
| 1.750 | 1,89825 € | 3.321,94 € |
| 2.500 | 1,87752 € | 4.693,80 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

