
LP8728QSQX-C/NOPB | |
|---|---|
DigiKey Part Number | 296-51405-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8728QSQX-C/NOPB |
Description | IC REG BUCK 1.2V 1A QUAD 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V, 1.5V, 1.8/2.65V, 3.3V 4 Output 1A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 3.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 28-WQFN (5x5) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,85067 € | 12.828,01 € |
| Unit Price without VAT: | 2,85067 € |
|---|---|
| Unit Price with VAT: | 3,39230 € |


