
LP8725TLX-D/NOPB | |
|---|---|
DigiKey Part Number | LP8725TLX-D/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8725TLX-D/NOPB |
Description | IC REG CTRLR/CONV 9OUT 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Multimedia Processors Voltage Regulator IC 9 Output 30-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller/Converter, Multimedia Processors | |
Voltage - Input | 2.6V ~ 4.5V | |
Number of Outputs | 9 | |
Voltage - Output | 0.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52880 € | 4.586,40 € |
| Unit Price without VAT: | 1,52880 € |
|---|---|
| Unit Price with VAT: | 1,81927 € |

