Similar

LP8725TLX-B/NOPB | |
|---|---|
DigiKey Part Number | LP8725TLX-B/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8725TLX-B/NOPB |
Description | IC REG CTRLR/CONV 9OUT 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Multimedia Processors Voltage Regulator IC 9 Output 30-DSBGA |
Datasheet | Datasheet |
Category | Voltage - Output 0.8V ~ 3.3V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 30-WFBGA, DSBGA |
Applications Controller/Converter, Multimedia Processors | Supplier Device Package 30-DSBGA |
Voltage - Input 2.6V ~ 4.5V | Base Product Number |
Number of Outputs 9 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP8725TLX/NOPB | Texas Instruments | 0 | 296-LP8725TLX/NOPBCT-ND | 2,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,96458 € | 5.893,74 € |
| Unit Price without VAT: | 1,96458 € |
|---|---|
| Unit Price with VAT: | 2,33785 € |


