
LP8725TLE-C/NOPB | |
|---|---|
DigiKey Part Number | 296-LP8725TLE-C/NOPBTR-ND - Tape & Reel (TR) 296-LP8725TLE-C/NOPBCT-ND - Cut Tape (CT) 296-LP8725TLE-C/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8725TLE-C/NOPB |
Description | IC REG CTRLR/CONV 9OUT 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Multimedia Processors Voltage Regulator IC 9 Output 30-DSBGA |
Datasheet | Datasheet |
Category | Voltage - Output 0.8V ~ 3.3V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 30-WFBGA, DSBGA |
Applications Controller/Converter, Multimedia Processors | Supplier Device Package 30-DSBGA |
Voltage - Input 2.6V ~ 4.5V | Base Product Number |
Number of Outputs 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,86400 € | 28,64 € |
| 25 | 2,63480 € | 65,87 € |
| 100 | 2,38320 € | 238,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,19728 € | 549,32 € |
| 500 | 2,12710 € | 1.063,55 € |
| 750 | 2,09193 € | 1.568,95 € |
| 1.250 | 2,05299 € | 2.566,24 € |
| 1.750 | 2,03022 € | 3.552,88 € |
| 2.500 | 2,00833 € | 5.020,82 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

