
LP8725TLE-A/NOPB | |
|---|---|
DigiKey Part Number | 296-LP8725TLE-A/NOPBTR-ND - Tape & Reel (TR) 296-LP8725TLE-A/NOPBCT-ND - Cut Tape (CT) 296-LP8725TLE-A/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8725TLE-A/NOPB |
Description | IC REG CTRLR/CONV 9OUT 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Multimedia Processors Voltage Regulator IC 9 Output 30-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller/Converter, Multimedia Processors | |
Voltage - Input | 2.6V ~ 4.5V | |
Number of Outputs | 9 | |
Voltage - Output | 0.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,85100 € | 28,51 € |
| 25 | 2,62400 € | 65,60 € |
| 100 | 2,37450 € | 237,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,25544 € | 563,86 € |
| 500 | 2,18364 € | 1.091,82 € |
| 750 | 2,14768 € | 1.610,76 € |
| 1.250 | 2,10784 € | 2.634,80 € |
| 1.750 | 2,08457 € | 3.648,00 € |
| 2.500 | 2,06218 € | 5.155,45 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

