


LP8557AYFQT | |
|---|---|
DigiKey Part Number | 296-LP8557AYFQTTR-ND - Tape & Reel (TR) 296-LP8557AYFQTCT-ND - Cut Tape (CT) 296-LP8557AYFQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8557AYFQT |
Description | IC LED DRV RGLTR PWM 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8557AYFQT Models |
Category | Voltage - Output 28V |
Manufacturer Texas Instruments | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz, 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 16-WFBGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 16-DSBGA |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15120 € | 287,80 € |
| 500 | 1,11024 € | 555,12 € |
| Unit Price without VAT: | 1,15120 € |
|---|---|
| Unit Price with VAT: | 1,36993 € |


