
LP8556TME-E03/NOPB | |
|---|---|
DigiKey Part Number | 296-LP8556TME-E03/NOPBTR-ND - Tape & Reel (TR) 296-LP8556TME-E03/NOPBCT-ND - Cut Tape (CT) 296-LP8556TME-E03/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8556TME-E03/NOPB |
Description | IC LED DRV RGLTR PWM 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-DSBGA (2.04x1.78) |
Datasheet | Datasheet |
EDA/CAD Models | LP8556TME-E03/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,94808 € | 237,02 € |
| 500 | 0,91314 € | 456,57 € |
| Unit Price without VAT: | 0,94808 € |
|---|---|
| Unit Price with VAT: | 1,12822 € |



