
LP8556TME-E02/NOPB | |
|---|---|
DigiKey Part Number | 296-48609-2-ND - Tape & Reel (TR) 296-48609-1-ND - Cut Tape (CT) 296-48609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8556TME-E02/NOPB |
Description | IC LED DRV RGLTR PWM 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-DSBGA (2.04x1.78) |
Datasheet | Datasheet |
EDA/CAD Models | LP8556TME-E02/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 7V ~ 43V | |
Current - Output / Channel | 50mA | |
Frequency | 312kHz, 625kHz, 1250kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA (2.04x1.78) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,12760 € | 28,19 € |
| 100 | 1,00600 € | 100,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,94808 € | 237,02 € |
| 500 | 0,91314 € | 456,57 € |
| 750 | 0,89563 € | 671,72 € |
| 1.250 | 0,87624 € | 1.095,30 € |
| 1.750 | 0,86491 € | 1.513,59 € |
| 2.500 | 0,85401 € | 2.135,03 € |
| 6.250 | 0,83054 € | 5.190,88 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |



