
LP8556SQE-E08/NOPB | |
|---|---|
DigiKey Part Number | 296-40386-2-ND - Tape & Reel (TR) 296-40386-1-ND - Cut Tape (CT) 296-40386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8556SQE-E08/NOPB |
Description | IC LED DRV RGLTR PWM 25MA 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP8556SQE-E08/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 7V ~ 43V | |
Current - Output / Channel | 50mA | |
Frequency | 312kHz, 625kHz, 1250kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77700 € | 17,77 € |
| 25 | 1,62600 € | 40,65 € |
| 100 | 1,45990 € | 145,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,38060 € | 345,15 € |
| 500 | 1,33282 € | 666,41 € |
| 750 | 1,30888 € | 981,66 € |
| 1.250 | 1,28235 € | 1.602,94 € |
| 1.750 | 1,26685 € | 2.216,99 € |
| 2.500 | 1,25194 € | 3.129,85 € |
| 6.250 | 1,21983 € | 7.623,94 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |



