Parametric Equivalent
Parametric Equivalent

LP8552TLX-E06/NOPB | |
|---|---|
DigiKey Part Number | 296-40382-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8552TLX-E06/NOPB |
Description | IC LED DRVR RGLTR PWM 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 450mA 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8552TLX-E06/NOPB Models |
Category | Voltage - Output 40V |
Manufacturer Texas Instruments | Current - Output / Channel 450mA |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 25-WFBGA, DSBGA |
Number of Outputs 6 | Supplier Device Package 25-DSBGA |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP8552TLE-E04/NOPB | Texas Instruments | 7.750 | 296-LP8552TLE-E04/NOPBCT-ND | 2,86000 € | Parametric Equivalent |
| LP8552TLE-E06/NOPB | Texas Instruments | 7.750 | 296-LP8552TLE-E06/NOPBCT-ND | 2,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38924 € | 4.167,72 € |
| Unit Price without VAT: | 1,38924 € |
|---|---|
| Unit Price with VAT: | 1,65320 € |


