
LP8552TLX-E04/NOPB | |
|---|---|
DigiKey Part Number | 296-40381-2-ND - Tape & Reel (TR) 296-40381-1-ND - Cut Tape (CT) 296-40381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8552TLX-E04/NOPB |
Description | IC LED DRVR RGLTR PWM 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 450mA 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8552TLX-E04/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | 40V | |
Current - Output / Channel | 450mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12864 € | 3.385,92 € |
| 6.000 | 1,10671 € | 6.640,26 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

