
LP8552TLE/NOPB | |
|---|---|
DigiKey Part Number | 296-LP8552TLE/NOPBTR-ND - Tape & Reel (TR) 296-LP8552TLE/NOPBCT-ND - Cut Tape (CT) 296-LP8552TLE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8552TLE/NOPB |
Description | IC LED DRV RGLTR PWM 25USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 450mA 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP8552TLE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | 40V | |
Current - Output / Channel | 450mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA | |
Supplier Device Package | 25-uSMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91700 € | 19,17 € |
| 25 | 1,75520 € | 43,88 € |
| 100 | 1,57790 € | 157,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,49336 € | 373,34 € |
| 500 | 1,44234 € | 721,17 € |
| 750 | 1,41681 € | 1.062,61 € |
| 1.250 | 1,38851 € | 1.735,64 € |
| 1.750 | 1,37197 € | 2.400,95 € |
| 2.500 | 1,35606 € | 3.390,15 € |
| 6.250 | 1,32182 € | 8.261,38 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

