
LP8551TLE/NOPB | |
|---|---|
DigiKey Part Number | 296-LP8551TLE/NOPBTR-ND - Tape & Reel (TR) 296-LP8551TLE/NOPBCT-ND - Cut Tape (CT) 296-LP8551TLE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8551TLE/NOPB |
Description | IC LED DRV RGLTR PWM 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8551TLE/NOPB Models |
Category | Voltage - Output 40V |
Manufacturer Texas Instruments | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -30°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 25-WFBGA, DSBGA |
Number of Outputs 4 | Supplier Device Package 25-DSBGA |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92400 € | 19,24 € |
| 25 | 1,76160 € | 44,04 € |
| 100 | 1,58300 € | 158,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,45420 € | 363,55 € |
| 500 | 1,40436 € | 702,18 € |
| 750 | 1,37939 € | 1.034,54 € |
| 1.250 | 1,35174 € | 1.689,67 € |
| 1.750 | 1,33557 € | 2.337,25 € |
| 2.500 | 1,32003 € | 3.300,08 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

