
LP8550TLE/NOPB | |
|---|---|
DigiKey Part Number | 296-39068-2-ND - Tape & Reel (TR) 296-39068-1-ND - Cut Tape (CT) 296-39068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8550TLE/NOPB |
Description | IC LED DRV RGLTR PWM 50MA 25USMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP8550TLE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA | |
Supplier Device Package | 25-uSMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75900 € | 17,59 € |
| 25 | 1,60880 € | 40,22 € |
| 100 | 1,44420 € | 144,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36564 € | 341,41 € |
| 500 | 1,31828 € | 659,14 € |
| 750 | 1,29459 € | 970,94 € |
| 1.250 | 1,26831 € | 1.585,39 € |
| 1.750 | 1,25295 € | 2.192,66 € |
| 2.500 | 1,23819 € | 3.095,47 € |
| 6.250 | 1,20640 € | 7.540,00 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

