LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8545SQE/NOPB

DigiKey Part Number
296-35212-2-ND - Tape & Reel (TR)
296-35212-1-ND - Cut Tape (CT)
296-35212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8545SQE/NOPB
Description
IC LED DRV RGLTR PWM 50MA 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP8545SQE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
40V
Manufacturer
Texas Instruments
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
156kHz, 312kHz, 625kHz, 1250kHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-30°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
6
Package / Case
24-WFQFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
24-WQFN (4x4)
Voltage - Supply (Max)
22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP8545SQ/NOPBTexas Instruments657296-LP8545SQ/NOPBCT-ND2,84000 €Parametric Equivalent
In-Stock: 210
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,84000 €2,84 €
102,12800 €21,28 €
251,95120 €48,78 €
1001,75660 €175,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,61528 €403,82 €
5001,56100 €780,50 €
7501,53379 €1.150,34 €
1.2501,50365 €1.879,56 €
1.7501,48604 €2.600,57 €
2.5001,46909 €3.672,72 €
Manufacturers Standard Package
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,37960 €