LP8543SQE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,43000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,84000 €
Datasheet
LED Driver IC 7 Output DC DC Regulator Step-Up (Boost) PWM Dimming 60mA 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8543SQE

DigiKey Part Number
LP8543SQE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP8543SQE
Description
IC LED DRV RGLTR PWM 60MA 24WQFN
Customer Reference
Detailed Description
LED Driver IC 7 Output DC DC Regulator Step-Up (Boost) PWM Dimming 60mA 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP8543SQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
40V
Manufacturer
Texas Instruments
Current - Output / Channel
60mA
Packaging
Tape & Reel (TR)
Frequency
625kHz ~ 1.25MHz
Part Status
Obsolete
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-30°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
7
Package / Case
24-WFQFN Exposed Pad
Voltage - Supply (Min)
5.5V
Supplier Device Package
24-WQFN (4x4)
Voltage - Supply (Max)
22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP8543SQ/NOPBTexas Instruments0296-36323-1-ND2,43000 €Direct
LP8543SQE/NOPBTexas Instruments0LP8543SQE/NOPBCT-ND2,84000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types