Direct

LP8543SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-36323-2-ND - Tape & Reel (TR) 296-36323-1-ND - Cut Tape (CT) 296-36323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8543SQ/NOPB |
Description | IC LED DRV RGLTR PWM 60MA 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Step-Up (Boost) PWM Dimming 60mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP8543SQ/NOPB Models |
Category | Voltage - Output 40V |
Manufacturer Texas Instruments | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 625kHz ~ 1.25MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 7 | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Min) 5.5V | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply (Max) 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP8543SQE/NOPB | Texas Instruments | 0 | LP8543SQE/NOPBCT-ND | 3,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83121 € | 1.831,21 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |


