Parametric Equivalent

LP8501TMX/NOPB | |
|---|---|
DigiKey Part Number | LP8501TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8501TMX/NOPB |
Description | IC LED DRVR RGLTR PWM 25USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25.5mA 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP8501TMX/NOPB Models |
Category | Voltage - Output 4.5V |
Manufacturer Texas Instruments | Current - Output / Channel 25.5mA |
Packaging Tape & Reel (TR) | Frequency 1.25MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 9 | Package / Case 25-WFBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 25-uSMD |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP8501TME/NOPB | Texas Instruments | 250 | 296-48401-1-ND | 1,42928 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10163 € | 3.304,89 € |
| Unit Price without VAT: | 1,10163 € |
|---|---|
| Unit Price with VAT: | 1,31094 € |


