Similar

LP8501TMEEV | |
|---|---|
DigiKey Part Number | 296-45810-ND |
Manufacturer | |
Manufacturer Product Number | LP8501TMEEV |
Description | EVAL BOARD FOR LP8501 |
Customer Reference | |
Detailed Description | LP8501 - 9 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 25.5mA | |
Outputs and Type | 9 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LP8501 | |
Note | - | |
Base Product Number |


