Similar
Similar



LP8345CLDX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP8345CLDX-3.3/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8345CLDX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2.92x3.29) |
EDA/CAD Models | LP8345CLDX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-WDFN Exposed Pad |
Voltage - Input (Max) 10V | Supplier Device Package 6-WSON (2.92x3.29) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG103GA-3.3 | Texas Instruments | 352 | REG103GA-3.3-ND | 7,45000 € | Similar |
| LD39050PU33R | STMicroelectronics | 2.606 | 497-8716-1-ND | 0,84000 € | Similar |



