Similar




LP8345CDT-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP8345CDT-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP8345CDT-2.5/NOPB |
Description | IC REG LINEAR 2.5V 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
EDA/CAD Models | LP8345CDT-2.5/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 10V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.65V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1825ST-2502E/EB | Microchip Technology | 594 | MCP1825ST-2502E/EBCT-ND | 1,17000 € | Similar |


