Similar
Similar
Similar



LP8340ILD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP8340ILD-3.3/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8340ILD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP8340ILD-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 170 µA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2.92x3.29) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA33BC0FP-E2 | Rohm Semiconductor | 1.630 | BA33BC0FP-E2CT-ND | 0,89000 € | Similar |
| LD39100PU33R | STMicroelectronics | 1.526 | 497-17047-1-ND | 0,98000 € | Similar |
| LDFM33PUR | STMicroelectronics | 1.606 | 497-16892-1-ND | 0,69000 € | Similar |
| LT1965EMS8E-3.3#PBF | Analog Devices Inc. | 663 | LT1965EMS8E-3.3#PBF-ND | 5,62000 € | Similar |




