


LP5996SD-3333/NOPB | |
|---|---|
DigiKey Part Number | LP5996SD-3333/NOPBTR-ND - Tape & Reel (TR) LP5996SD-3333/NOPBCT-ND - Cut Tape (CT) LP5996SD-3333/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5996SD-3333/NOPB |
Description | IC REG LIN 3.3V 150/300MA 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5996SD-3333/NOPB Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 10-SON (3x3) |
Voltage Dropout (Max) 0.22V @ 150mA, 0.55V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,63760 € | 15,94 € |
| 100 | 0,56260 € | 56,26 € |
| 250 | 0,52704 € | 131,76 € |
| 500 | 0,50558 € | 252,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48793 € | 487,93 € |
| 2.000 | 0,47340 € | 946,80 € |
| 3.000 | 0,46611 € | 1.398,33 € |
| 5.000 | 0,45805 € | 2.290,25 € |
| 7.000 | 0,45334 € | 3.173,38 € |
| 10.000 | 0,44880 € | 4.488,00 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

