


LP5996SD-3033/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5996SD-3033/NOPBTR-ND - Tape & Reel (TR) 296-LP5996SD-3033/NOPBCT-ND - Cut Tape (CT) 296-LP5996SD-3033/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5996SD-3033/NOPB |
Description | IC REG LINEAR 3/3.3V 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5996SD-3033/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 150mA, 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 170 µA | |
PSRR | 58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47968 € | 479,68 € |
| 2.000 | 0,46540 € | 930,80 € |
| 3.000 | 0,45824 € | 1.374,72 € |
| 5.000 | 0,45031 € | 2.251,55 € |
| 7.000 | 0,44567 € | 3.119,69 € |
| 10.000 | 0,44122 € | 4.412,20 € |
| Unit Price without VAT: | 0,47968 € |
|---|---|
| Unit Price with VAT: | 0,57082 € |

