Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5996SD-1018/NOPB

DigiKey Part Number
LP5996SD-1018/NOPBTR-ND - Tape & Reel (TR)
LP5996SD-1018/NOPBCT-ND - Cut Tape (CT)
LP5996SD-1018/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5996SD-1018/NOPB
Description
IC REG LINEAR 1V/1.8V 10-SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP5996SD-1018/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1V, 1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, 0.55V @ 300mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
170 µA
PSRR
58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,69300 €6,93 €
250,62640 €15,66 €
1000,55310 €55,31 €
2500,51816 €129,54 €
5000,49704 €248,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47968 €479,68 €
2.0000,46540 €930,80 €
3.0000,45824 €1.374,72 €
5.0000,45031 €2.251,55 €
7.0000,44567 €3.119,69 €
10.0000,44122 €4.412,20 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €

Other Suppliers on DigiKey

7.000In Stock
Ships from Rochester Electronics, LLC