Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5990TMX-3.3/NOPB

DigiKey Part Number
296-LP5990TMX-3.3/NOPBTR-ND - Tape & Reel (TR)
296-LP5990TMX-3.3/NOPBCT-ND - Cut Tape (CT)
296-LP5990TMX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5990TMX-3.3/NOPB
Description
IC REG LINEAR 3.3V 200MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP5990TMX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
75 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-WFBGA, DSBGA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-DSBGA
Voltage Dropout (Max)
0.25V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCR2DG33,LFToshiba Semiconductor and Storage9.724TCR2DG33LFCT-ND0,25000 €Similar
In-Stock: 1.118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51800 €5,18 €
250,46600 €11,65 €
1000,40910 €40,91 €
2500,38196 €95,49 €
5000,36560 €182,80 €
1.0000,35239 €352,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33545 €1.006,35 €
6.0000,32730 €1.963,80 €
9.0000,32322 €2.908,98 €
15.0000,31870 €4.780,50 €
21.0000,31605 €6.637,05 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €