


LP5990TM-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP5990TM-3.0/NOPBTR-ND - Tape & Reel (TR) LP5990TM-3.0/NOPBCT-ND - Cut Tape (CT) LP5990TM-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5990TM-3.0/NOPB |
Description | IC REG LINEAR 3V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5990TM-3.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37088 € | 92,72 € |
| 500 | 0,35494 € | 177,47 € |
| 750 | 0,34697 € | 260,23 € |
| 1.250 | 0,33815 € | 422,69 € |
| Unit Price without VAT: | 0,37088 € |
|---|---|
| Unit Price with VAT: | 0,44135 € |

