Similar



LP5990TM-2.8/NOPB | |
|---|---|
DigiKey Part Number | LP5990TM-2.8/NOPBTR-ND - Tape & Reel (TR) LP5990TM-2.8/NOPBCT-ND - Cut Tape (CT) LP5990TM-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5990TM-2.8/NOPB |
Description | IC REG LINEAR 2.8V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5990TM-2.8/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39115J28R | STMicroelectronics | 4.334 | 497-LD39115J28RCT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55160 € | 13,79 € |
| 100 | 0,48550 € | 48,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45408 € | 113,52 € |
| 500 | 0,43514 € | 217,57 € |
| 750 | 0,42567 € | 319,25 € |
| 1.250 | 0,41515 € | 518,94 € |
| 1.750 | 0,40901 € | 715,77 € |
| 2.500 | 0,40310 € | 1.007,75 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |


