


LP5990TM-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP5990TM-1.2/NOPBTR-ND - Tape & Reel (TR) LP5990TM-1.2/NOPBCT-ND - Cut Tape (CT) LP5990TM-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5990TM-1.2/NOPB |
Description | IC REG LINEAR 1.2V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5990TM-1.2/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5990TMX-1.2/NOPB | Rochester Electronics, LLC | 3.000 | 2156-LP5990TMX-1.2/NOPB-ND | 0,49688 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48728 € | 121,82 € |
| 500 | 0,46726 € | 233,63 € |
| 750 | 0,45724 € | 342,93 € |
| Unit Price without VAT: | 0,48728 € |
|---|---|
| Unit Price with VAT: | 0,57986 € |

