LP5952TL-1.8EV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5
Unit Price: 50,60000 €
Datasheet
Image for LP5952TL-1.8EV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5952TL-1.8EV

DigiKey Part Number
LP5952TL-1.8EV-ND
Manufacturer
Manufacturer Product Number
LP5952TL-1.8EV
Description
EVAL BOARD FOR LP5952
Customer Reference
Detailed Description
LP5952 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
1.8V
Current - Output
350mA
Voltage - Input
3V ~ 5.5V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
LP5952
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes