


LP5952TL-1.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5952TL-1.3/NOPBTR-ND - Tape & Reel (TR) 296-LP5952TL-1.3/NOPBCT-ND - Cut Tape (CT) 296-LP5952TL-1.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5952TL-1.3/NOPB |
Description | IC REG LINEAR 1.3V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP5952TL-1.3/NOPB Models |
Category | Current - Quiescent (Iq) 28 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 64dB (10Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 5-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,43760 € | 10,94 € |
| 100 | 0,38360 € | 38,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,35780 € | 89,45 € |
| 500 | 0,34230 € | 171,15 € |
| 750 | 0,33453 € | 250,90 € |
| 1.250 | 0,32594 € | 407,43 € |
| 1.750 | 0,32090 € | 561,58 € |
| 2.500 | 0,31606 € | 790,15 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

