Similar



LP5952LCX-1.5/NOPB | |
|---|---|
DigiKey Part Number | LP5952LCX-1.5/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5952LCX-1.5/NOPB |
Description | IC REG LINEAR 1.5V 350MA 6-USON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-USON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5952LCX-1.5/NOPB Models |
Category | Current - Quiescent (Iq) 28 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 64dB (10Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 6-UFDFN |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 6-USON (2x2) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5309-1.5YMT-TR | Microchip Technology | 0 | 576-3047-1-ND | 0,93000 € | Similar |


