


LP5951MGX-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-37403-2-ND - Tape & Reel (TR) 296-37403-1-ND - Cut Tape (CT) 296-37403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MGX-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MGX-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MG-3.0/NOPB | Texas Instruments | 4.272 | LP5951MG-3.0/NOPBCT-ND | 0,88000 € | Parametric Equivalent |
| LD59015C30R | STMicroelectronics | 3 | 497-13243-1-ND | 0,55000 € | Similar |
| LD59015C33R | STMicroelectronics | 15.901 | 497-10611-1-ND | 0,82000 € | Similar |
| MIC5365-3.0YC5-TR | Microchip Technology | 42.479 | 576-3191-1-ND | 0,15000 € | Similar |
| NCP612SQ30T2G | onsemi | 5.957 | NCP612SQ30T2GOSCT-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36360 € | 9,09 € |
| 100 | 0,31760 € | 31,76 € |
| 250 | 0,29568 € | 73,92 € |
| 500 | 0,28250 € | 141,25 € |
| 1.000 | 0,27163 € | 271,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25820 € | 774,60 € |
| 6.000 | 0,25162 € | 1.509,72 € |
| 9.000 | 0,24833 € | 2.234,97 € |
| 15.000 | 0,24468 € | 3.670,20 € |
| 21.000 | 0,24255 € | 5.093,55 € |
| 30.000 | 0,24050 € | 7.215,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


