


LP5951MGX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5951MGX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP5951MGX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP5951MGX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MGX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MGX-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,48520 € | 12,13 € |
| 100 | 0,42610 € | 42,61 € |
| 250 | 0,39804 € | 99,51 € |
| 500 | 0,38110 € | 190,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37040 € | 1.111,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


