


LP5951MG-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP5951MG-2.5/NOPBTR-ND - Tape & Reel (TR) LP5951MG-2.5/NOPBCT-ND - Cut Tape (CT) LP5951MG-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MG-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MG-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58200 € | 14,55 € |
| 100 | 0,51300 € | 51,30 € |
| 250 | 0,48000 € | 120,00 € |
| 500 | 0,46012 € | 230,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44376 € | 443,76 € |
| 2.000 | 0,43029 € | 860,58 € |
| 3.000 | 0,42354 € | 1.270,62 € |
| 5.000 | 0,41607 € | 2.080,35 € |
| 7.000 | 0,41170 € | 2.881,90 € |
| 10.000 | 0,40750 € | 4.075,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


