


LP5951MG-2.0/NOPB | |
|---|---|
DigiKey Part Number | LP5951MG-2.0/NOPBTR-ND - Tape & Reel (TR) LP5951MG-2.0/NOPBCT-ND - Cut Tape (CT) LP5951MG-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MG-2.0/NOPB |
Description | IC REG LINEAR 2V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MG-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47080 € | 11,77 € |
| 100 | 0,41370 € | 41,37 € |
| 250 | 0,38648 € | 96,62 € |
| 500 | 0,37000 € | 185,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35644 € | 356,44 € |
| 2.000 | 0,34528 € | 690,56 € |
| 3.000 | 0,33970 € | 1.019,10 € |
| 5.000 | 0,33350 € | 1.667,50 € |
| 7.000 | 0,32989 € | 2.309,23 € |
| 10.000 | 0,32641 € | 3.264,10 € |
| 25.000 | 0,31892 € | 7.973,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


