


LP5951MFX-2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5951MFX-2.0/NOPBTR-ND - Tape & Reel (TR) 296-LP5951MFX-2.0/NOPBCT-ND - Cut Tape (CT) 296-LP5951MFX-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MFX-2.0/NOPB |
Description | IC REG LINEAR 2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MFX-2.0/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MF-2.0/NOPB | Texas Instruments | 2.064 | LP5951MF-2.0/NOPBCT-ND | 0,88000 € | Parametric Equivalent |
| ADP160AUJZ-2.3-R7 | Analog Devices Inc. | 2.755 | ADP160AUJZ-2.3-R7CT-ND | 1,27000 € | Similar |
| S-1313B20-M5T1U3 | ABLIC Inc. | 2.987 | 1662-3008-1-ND | 1,06000 € | Similar |
| S-1313D20-M5T1U3 | ABLIC Inc. | 2.762 | 1662-3037-1-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,42000 € | 10,50 € |
| 100 | 0,36780 € | 36,78 € |
| 250 | 0,34300 € | 85,75 € |
| 500 | 0,32804 € | 164,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25068 € | 752,04 € |
| 6.000 | 0,24429 € | 1.465,74 € |
| 9.000 | 0,24109 € | 2.169,81 € |
| 15.000 | 0,23756 € | 3.563,40 € |
| 21.000 | 0,23549 € | 4.945,29 € |
| 30.000 | 0,23350 € | 7.005,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


