


LP5951MFX-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5951MFX-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LP5951MFX-1.5/NOPBCT-ND - Cut Tape (CT) 296-LP5951MFX-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MFX-1.5/NOPB |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MFX-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,47840 € | 11,96 € |
| 100 | 0,42040 € | 42,04 € |
| 250 | 0,39276 € | 98,19 € |
| 500 | 0,37600 € | 188,00 € |
| 1.000 | 0,36223 € | 362,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34521 € | 1.035,63 € |
| 6.000 | 0,33689 € | 2.021,34 € |
| 9.000 | 0,33272 € | 2.994,48 € |
| 15.000 | 0,32810 € | 4.921,50 € |
| 21.000 | 0,32540 € | 6.833,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |



