Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5951MF-3.3

DigiKey Part Number
296-LP5951MF-3.3TR-ND - Tape & Reel (TR)
296-LP5951MF-3.3CT-ND - Cut Tape (CT)
296-LP5951MF-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5951MF-3.3
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP5951MF-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
70 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5951MF-3.3/NOPBTexas Instruments2.064LP5951MF-3.3/NOPBCT-ND0,97000 €Direct
BU33UC3WG-TRRohm Semiconductor3.342BU33UC3WG-TRCT-ND0,34000 €Similar
MIC5365-3.3YD5-TRMicrochip Technology124.918576-4085-1-ND0,15000 €Similar
S-1312A33-M5T1U3ABLIC Inc.0S-1312A33-M5T1U3-ND0,40817 €Similar
S-1312B33-M5T1U3ABLIC Inc.0S-1312B33-M5T1U3-ND0,44725 €Similar
In-Stock: 866
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42441 €424,41 €
2.0000,39612 €792,24 €
5.0000,37631 €1.881,55 €
10.0000,36217 €3.621,70 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,61900 €6,19 €
250,55880 €13,97 €
1000,49230 €49,23 €
2500,46040 €115,10 €
5000,44122 €220,61 €
Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,60100 €6,01 €
250,54280 €13,57 €
1000,47790 €47,79 €
2500,44700 €111,75 €
5000,42836 €214,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €