


LP5951MF-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP5951MF-2.5/NOPBTR-ND - Tape & Reel (TR) LP5951MF-2.5/NOPBCT-ND - Cut Tape (CT) LP5951MF-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MF-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MF-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5365-2.85YD5-TR | Microchip Technology | 3.897 | 576-4083-1-ND | 0,14000 € | Similar |
| NCV8702SN28T1G | onsemi | 321.000 | NCV8702SN28T1G-ND | 0,68843 € | Similar |
| NCV8703SN28T1G | onsemi | 54.000 | NCV8703SN28T1G-ND | 0,72241 € | Similar |
| RT9013-28GB | Richtek USA Inc. | 1.475 | 1028-RT9013-28GBCT-ND | 1,06000 € | Similar |
| RT9198-25GJ5R | Richtek USA Inc. | 3.000 | 1028-RT9198-25GJ5RCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,57480 € | 14,37 € |
| 100 | 0,50660 € | 50,66 € |
| 250 | 0,47404 € | 118,51 € |
| 500 | 0,45440 € | 227,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43824 € | 438,24 € |
| 2.000 | 0,42494 € | 849,88 € |
| 3.000 | 0,41828 € | 1.254,84 € |
| 5.000 | 0,41090 € | 2.054,50 € |
| 7.000 | 0,40658 € | 2.846,06 € |
| 10.000 | 0,40243 € | 4.024,30 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


