LP5951MF-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 424
Unit Price: 0,90000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,58091 €
Datasheet

Similar


Microchip Technology
In Stock: 263
Unit Price: 0,15000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,41003 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,41003 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,41003 €
Datasheet

Similar


ABLIC Inc.
In Stock: 5.901
Unit Price: 1,04000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 2.925
Unit Price: 1,08000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,50165 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 1,04000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 2.605
Unit Price: 0,96000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 8.177
Unit Price: 0,96000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46058 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5951MF-1.8

DigiKey Part Number
LP5951MF-1.8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP5951MF-1.8
Description
IC REG LINEAR 1.8V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP5951MF-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
70 µA
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types