Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP5951MF-1.3 | |
|---|---|
DigiKey Part Number | LP5951MF-1.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5951MF-1.3 |
Description | IC REG LINEAR 1.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MF-1.3 Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MF-1.3/NOPB | Texas Instruments | 7 | 296-43573-1-ND | 0,88000 € | Direct |
| S-1312A13-M5T1U3 | ABLIC Inc. | 0 | S-1312A13-M5T1U3-ND | 0,44370 € | Similar |
| S-1312B13-M5T1U3 | ABLIC Inc. | 0 | S-1312B13-M5T1U3-ND | 0,44370 € | Similar |
| S-1312C13-M5T1U3 | ABLIC Inc. | 0 | S-1312C13-M5T1U3-ND | 0,44370 € | Similar |
| S-1312D13-M5T1U3 | ABLIC Inc. | 3.000 | 1662-2965-1-ND | 1,51000 € | Similar |



