Parametric Equivalent
Parametric Equivalent



LP5912Q3.0DRVRQ1 | |
|---|---|
DigiKey Part Number | 296-46593-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5912Q3.0DRVRQ1 |
Description | IC REG LINEAR 3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912Q3.0DRVRQ1 Models |
Category | Current - Supply (Max) 600 µA |
Mfr | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good, Soft Start |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.25V @ 500mA | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5912-3.0DRVR | Texas Instruments | 3.832 | 296-48608-1-ND | 1,13000 € | Parametric Equivalent |
| LP5912Q3.0DRVTQ1 | Texas Instruments | 643 | 296-LP5912Q3.0DRVTQ1CT-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69528 € | 2.085,84 € |
| Unit Price without VAT: | 0,69528 € |
|---|---|
| Unit Price with VAT: | 0,82738 € |


