


LP5912Q1.1DRVTQ1 | |
|---|---|
DigiKey Part Number | 296-LP5912Q1.1DRVTQ1TR-ND - Tape & Reel (TR) 296-LP5912Q1.1DRVTQ1CT-ND - Cut Tape (CT) 296-LP5912Q1.1DRVTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912Q1.1DRVTQ1 |
Description | IC REG LINEAR 1.1V 500MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912Q1.1DRVTQ1 Models |
Category | Current - Supply (Max) 600 µA |
Mfr | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Soft Start |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.1V | Package / Case 6-WDFN Exposed Pad |
Current - Output | Supplier Device Package 6-WSON (2x2) |
Current - Quiescent (Iq) 55 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5912-1.1DRVR | Texas Instruments | 4.395 | 296-48932-1-ND | 1,03000 € | Parametric Equivalent |
| LP5912-1.1DRVT | Texas Instruments | 179 | 296-LP5912-1.1DRVTCT-ND | 1,29000 € | Parametric Equivalent |
| LP5912Q1.1DRVRQ1 | Texas Instruments | 4.773 | 296-46972-1-ND | 1,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72312 € | 180,78 € |
| 500 | 0,69530 € | 347,65 € |
| 750 | 0,68139 € | 511,04 € |
| 1.250 | 0,66594 € | 832,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,08000 € | 10,80 € |
| 25 | 0,98160 € | 24,54 € |
| 100 | 0,87340 € | 87,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,95280 € | 23,82 € |
| 100 | 0,84790 € | 84,79 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

