


LP5912Q0.9DRVRQ1 | |
|---|---|
DigiKey Part Number | 296-LP5912Q0.9DRVRQ1TR-ND - Tape & Reel (TR) 296-LP5912Q0.9DRVRQ1CT-ND - Cut Tape (CT) 296-LP5912Q0.9DRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912Q0.9DRVRQ1 |
Description | IC REG LINEAR 0.9V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912Q0.9DRVRQ1 Models |
Category | Current - Supply (Max) 600 µA |
Mfr | PSRR 65dB ~ 40dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Soft Start |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.9V | Package / Case 6-WDFN Exposed Pad |
Current - Output | Supplier Device Package 6-WSON (2x2) |
Current - Quiescent (Iq) 55 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5912Q0.9DRVTQ1 | Texas Instruments | 934 | 296-LP5912Q0.9DRVTQ1CT-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87200 € | 8,72 € |
| 25 | 0,79000 € | 19,75 € |
| 100 | 0,70020 € | 70,02 € |
| 250 | 0,65740 € | 164,35 € |
| 500 | 0,63158 € | 315,79 € |
| 1.000 | 0,62287 € | 622,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58408 € | 1.752,24 € |
| 6.000 | 0,57124 € | 3.427,44 € |
| 9.000 | 0,56481 € | 5.083,29 € |
| 15.000 | 0,55768 € | 8.365,20 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |










