
LP591209MDRVREP | |
|---|---|
DigiKey Part Number | 296-LP591209MDRVREPTR-ND - Tape & Reel (TR) 296-LP591209MDRVREPCT-ND - Cut Tape (CT) 296-LP591209MDRVREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP591209MDRVREP |
Description | IC REG LINEAR 0.9V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP591209MDRVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,17600 € | 61,76 € |
| 25 | 5,73520 € | 143,38 € |
| 100 | 5,25150 € | 525,15 € |
| 250 | 5,02072 € | 1.255,18 € |
| 500 | 4,88166 € | 2.440,83 € |
| 1.000 | 4,76722 € | 4.767,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,62585 € | 13.877,55 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |

