


LP5912-5.0DRVR | |
|---|---|
DigiKey Part Number | 296-53182-2-ND - Tape & Reel (TR) 296-53182-1-ND - Cut Tape (CT) 296-53182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-5.0DRVR |
Description | IC REG LINEAR 5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-5.0DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,69400 € | 17,35 € |
| 100 | 0,61360 € | 61,36 € |
| 250 | 0,57524 € | 143,81 € |
| 500 | 0,55212 € | 276,06 € |
| 1.000 | 0,54129 € | 541,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50956 € | 1.528,68 € |
| 6.000 | 0,49805 € | 2.988,30 € |
| 9.000 | 0,49228 € | 4.430,52 € |
| 15.000 | 0,48590 € | 7.288,50 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |






